Kemet T340D336K025AT technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 7.3mm |
| Dissipation Factor | 6% |
| Lead Pitch | 10mm |
| Length | 12.3mm |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T340D336K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.