Kemet T340D476K020AT technical specifications.
| Capacitance | 47uF |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 7.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 9uA |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T340 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T340D476K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.