The T340D476K025AS is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 25V. It has a dissipation factor of 6% and an equivalent series resistance of 1R. The capacitor is packaged in a molded case with a radial termination and is suitable for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Kemet T340D476K025AS technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 7.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 10uA |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T340 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 12.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T340D476K025AS to view detailed technical specifications.
No datasheet is available for this part.