Kemet T340D476M016AS7301 technical specifications.
| Capacitance | 47uF |
| Dielectric | Tantalum |
| Height | 7.3mm |
| Lead Pitch | 10mm |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 12.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T340D476M016AS7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.