Kemet T340E107M016AS technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Height | 12.3mm |
| Lead Pitch | 10mm |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 12.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T340E107M016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.