Kemet T340E227M010AT technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 12.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 10uA |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T340E227M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.