
The T340E686M025AS7301 is a 68uF tantalum capacitor with a voltage rating of 25V and a tolerance of 20%. It has a dissipation factor of 6% and an equivalent series resistance of 800mR. The capacitor is available in a tape and reel packaging format and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Kemet T340E686M025AS7301 technical specifications.
| Capacitance | 68uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 12.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 10uA |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 12.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T340E686M025AS7301 to view detailed technical specifications.
No datasheet is available for this part.