
Solid Tantalum Capacitor, 100nF capacitance, 50V DC rated voltage, and 10% tolerance. Features a radial package with a 2.54mm lead pitch, 4.5mm diameter, and 7.1mm height. Operates from -55°C to 125°C with a dissipation factor of 3% and ESR of 26 Ohms. This general-purpose component is designed for through-hole mounting and is supplied in bulk packaging.
Kemet T350A104K050AS technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Height | 7.1mm |
| Height - Seated (Max) | 0.28inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T350A104K050AS to view detailed technical specifications.
No datasheet is available for this part.