Solid Tantalum Capacitor, 220nF capacitance, 35V DC rated voltage, 10% tolerance. Features radial termination, through-hole mounting, and a 2.54mm lead pitch. Operates from -55°C to 125°C with a maximum leakage current of 500nA and 3% dissipation factor. Equivalent Series Resistance is 17 Ohms.
Kemet T350A224K035AS technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 17R |
| Features | General Purpose |
| Height | 7.1mm |
| Height - Seated (Max) | 0.28inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T350A224K035AS to view detailed technical specifications.
No datasheet is available for this part.