Polarized tantalum capacitor, 3.3µF capacitance, 16V DC rated voltage, with ±10% tolerance. Features a radial leaded construction for through-hole PCB mounting, a 2.54mm lead pitch, and a 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 500nA and 5% dissipation factor. Equivalent Series Resistance (ESR) is 6Ω.
Kemet T350A335K016AT technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 7.1mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350A335K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.