Polarized tantalum capacitor with 0.47µF capacitance and 35V DC rated voltage. Features 10% tolerance, 13Ω ESR, and 500nA leakage current. Operates across a -55°C to 125°C temperature range. Through-hole mount with radial leads, 2.54mm lead pitch, and 0.5mm lead diameter. RoHS compliant and lead-free.
Kemet T350A474K035AT technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 13R |
| Features | General Purpose |
| Height | 7.1mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Size | 7.1mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350A474K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.