Polarized tantalum capacitor with 0.68µF capacitance and 35V DC rating. Features 10% tolerance, 3% dissipation factor, and 10Ω ESR. Designed for through-hole mounting with radial leads spaced at 2.54mm. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kemet T350A684K035AT technical specifications.
| Capacitance | 680nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 7.1mm |
| Height - Seated (Max) | 0.28inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350A684K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.