Solid tantalum capacitor with 6.8µF capacitance and 6.3V voltage rating, featuring 10% tolerance. This radial, through-hole component offers a 2.54mm lead pitch and operates across a -55°C to 125°C temperature range. Key specifications include 8Ω ESR, 500nA leakage current, and a 5% dissipation factor. The package dimensions are 4.5mm diameter and 7.1mm height.
Kemet T350A685K006AS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 7.1mm |
| Height - Seated (Max) | 0.28inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T350A685K006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.