
Polarized tantalum capacitor with 2.2µF capacitance and 25V DC rating. Features 10% tolerance, 5% dissipation factor, and 6Ω ESR. Through-hole mounting with radial leads, 2.54mm lead pitch, and 0.5mm lead diameter. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kemet T350B225K025AT technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 7.6mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350B225K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.