Solid Tantalum Capacitor, 680nF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 2.54mm lead pitch, 4.5mm diameter, and 7.6mm height with radial termination for through-hole mounting. Operates from -55°C to 125°C, with a dissipation factor of 3% and ESR of 10 Ohms. RoHS compliant and lead-free.
Kemet T350B684K050AT technical specifications.
| Capacitance | 680nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 7.6mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350B684K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.