
Solid tantalum capacitor with 10µF capacitance and 10V DC rating. Features a 10% tolerance, 125°C maximum operating temperature, and 2.54mm radial lead pitch. This through-hole component has a 5mm diameter, 8.4mm height, and 5mm depth, with a 0.5mm lead diameter. It offers 800nA leakage current and 5Ω ESR, suitable for general-purpose applications.
Kemet T350C106K010AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 8.4mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 800nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350C106K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
