Polarized tantalum capacitor with 4.7µF capacitance and 25V DC rated voltage. Features a 10% tolerance, 5% dissipation factor, and 4Ω ESR. Designed for through-hole PCB mounting with radial leads spaced at 2.54mm. Operating temperature range spans from -55°C to 125°C. This general-purpose component is RoHS compliant.
Kemet T350C475K025AT technical specifications.
| Body Diameter | 5mm |
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 8.4mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 900nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Size | 8.4mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350C475K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.