Polarized tantalum capacitor with 10µF capacitance and 16V DC rated voltage. Features a 10% tolerance, 3.2Ω ESR, and 1.3µA leakage current. Constructed with a tantalum dielectric and radial leads for through-hole mounting. Operating temperature range is -55°C to 125°C. Dimensions include 5.5mm diameter and 8.9mm height.
Kemet T350E106K016AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.5mm |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Height | 8.9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.3uA |
| Length | 8.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T350, UltraDip II |
| Size | 8.9mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T350E106K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.