Solid tantalum capacitor with 10µF capacitance and 25V DC rating. Features a 10% tolerance, 2.5Ω ESR, and 2µA leakage current. Operates across a -55°C to 125°C temperature range. Radial leaded construction with a 2.54mm pitch and 0.5mm lead diameter, suitable for through-hole mounting. Dissipation factor is 6%.
Kemet T350E106K025AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.5mm |
| Diameter | 5.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 8.9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T350E106K025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.