Solid tantalum capacitor with 10µF capacitance and 25V DC rated voltage. Features 10% tolerance, 2.5Ω ESR, and 2µA leakage current. Operating temperature range from -55°C to 125°C. Radial construction with a 2.54mm lead pitch, suitable for through-hole PCB mounting. Dipped package dimensions are 5.5mm diameter and 8.9mm height.
Kemet T350E106K025AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.5mm |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 8.9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 2uA |
| Length | 8.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Size | 8.9mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350E106K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.