
Kemet T350E106M025ASTR technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350E106M025ASTR to view detailed technical specifications.
No datasheet is available for this part.