
Radial leaded tantalum capacitor, polarized, with a capacitance of 10µF and a voltage rating of 25V. Features a 20% tolerance, 2.5Ω ESR, and a dissipation factor of 6%. Operating temperature range spans from -55°C to 125°C. Through-hole mount design with a 2.54mm lead pitch.
Kemet T350E106M025AT technical specifications.
| Body Diameter | 5.5mm |
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 8.9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 2uA |
| Length | 8.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350E106M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.