Solid Tantalum Capacitor, 15µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a radial package with 2.54mm lead pitch, 5.5mm diameter, and 8.9mm height. Operates from -55°C to 125°C with a leakage current of 1.2µA and ESR of 3.7Ω. General purpose, through-hole mount, bulk packaged.
Kemet T350E156K010AS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Features | General Purpose |
| Height | 8.9mm |
| Height - Seated (Max) | 0.35inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T350E156K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.