
Solid Tantalum Capacitor, 15µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a radial lead construction with a 2.54mm lead pitch and 0.5mm lead diameter for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C, with a maximum dissipation factor of 6% and 2.5Ω ESR. This general-purpose component has a leakage current of 1.8µA and is supplied in bulk packaging.
Kemet T350E156K016AS technical specifications.
| Capacitance | 15uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 8.9mm |
| Height - Seated (Max) | 0.35inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.8uA |
| Length | 8.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T350E156K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
