
Polarized tantalum capacitor with 4.7µF capacitance and 35V DC rated voltage. Features a 10% tolerance, 5.5mm body diameter, and radial leaded construction for through-hole PCB mounting. Operating temperature range spans -55°C to 125°C, with a low leakage current of 1.3µA and 5% dissipation factor. This RoHS compliant component offers 3Ω ESR and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 5.5mm |
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 8.9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |