Polarized tantalum capacitor with 15µF capacitance and 20V DC rating. Features 10% tolerance, 2.3Ω ESR, and 2.4µA leakage current. Designed for through-hole mounting with radial leads and a 2.54mm lead pitch. Operating temperature range from -55°C to 125°C. RoHS compliant.
Kemet T350F156K020AT technical specifications.
| Capacitance | 15uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Features | General Purpose |
| Height | 9.9mm |
| Height - Seated (Max) | 0.39inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 2.4uA |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350F156K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.