Polarized tantalum capacitor with 10µF capacitance and 35V DC rated voltage. Features 10% tolerance, 6% dissipation factor, and 2Ω ESR. Through-hole mount with radial leads, measuring 10.2mm in length and height, 6.3mm in depth, with 0.5mm lead diameter and 2.54mm lead pitch. Operating temperature range from -55°C to 125°C, with a leakage current of 2.8µA.
Kemet T350G106K035AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 6.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 2.8uA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T350G106K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.