Radial leaded tantalum capacitor, polarized, with a capacitance of 10µF and a voltage rating of 35V. Features a 20% tolerance, 6% dissipation factor, and 2Ω ESR. Designed for through-hole mounting with a 2.54mm lead pitch and 0.5mm lead diameter. Operates across a temperature range of -55°C to 125°C.
Kemet T350G106M035AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 2.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350G106M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.