
Solid tantalum capacitor with 10µF capacitance and 35V DC rated voltage. Features a 20% tolerance and 6% dissipation factor. Encased in a radial package with 6.3mm diameter and 10.2mm height, it offers a 2.54mm lead pitch and 0.5mm lead diameter for through-hole mounting. Operating temperature range spans -55°C to 125°C, with a leakage current of 2.8µA and 2R ESR. Packaged on tape and reel for automated assembly.
Kemet T350G106M035AT7301 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 2.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350G106M035AT7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.