Solid Tantalum Capacitor, 15µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a radial construction with a 2.54mm lead pitch and 0.5mm lead diameter for through-hole mounting. Offers a maximum operating temperature of 125°C, a leakage current of 3µA, and an ESR of 2Ω. This general-purpose component is supplied in bulk packaging.
Kemet T350G156K025AS technical specifications.
| Capacitance | 15uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T350G156K025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.