Solid Tantalum Capacitor, 4.7µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a radial package with a 2.54mm lead pitch, 6.3mm diameter, and 10.2mm height. Operates from -55°C to 125°C with a dissipation factor of 5% and ESR of 2.5R. This general-purpose component is designed for through-hole mounting and is supplied in bulk packaging.
Kemet T350G475K050AS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.9uA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T350G475K050AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.