Polarized tantalum capacitor with 47µF capacitance and 10V DC rated voltage. Features 10% tolerance, 1.7Ω ESR, and a dissipation factor of 6%. Through-hole mount design with radial leads, 2.54mm pitch, and 0.5mm lead diameter. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kemet T350H476K010AT technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 7.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 3.8uA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350H476K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.