Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a radial package with a 5.08mm lead pitch and 0.5mm lead diameter, measuring 8.4mm in diameter and 12.7mm in height. Operating temperature range from -55°C to 125°C, with a dissipation factor of 8% and 1Ω ESR. This general-purpose component is designed for through-hole mounting and is supplied in bulk packaging.
Kemet T350J107K010AS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8.4mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 12.7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T350J107K010AS to view detailed technical specifications.
No datasheet is available for this part.