
Radial leaded tantalum capacitor with 6.8µF capacitance and 50V DC rating. Features 10% tolerance, 5% dissipation factor, and 2R ESR. Designed for through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kemet T350J685K050AT technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 8.4mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 2.7uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350J685K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.