Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, 10% tolerance. Features a 1.6Ω ESR, 4µA leakage current, and 6% dissipation factor. Operates from -55°C to 125°C with a radial lead pitch of 5.08mm and lead diameter of 0.5mm. Through-hole mounting, RoHS compliant, and packaged in bulk.
Kemet T350K106K050AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 8.9mm |
| Diameter | 8.9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 13.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350K106K050AT to view detailed technical specifications.
No datasheet is available for this part.
