Polarized tantalum capacitor with 47µF capacitance and 25V DC rating. Features a 10% tolerance, 1Ω ESR, and a dissipation factor of 6%. Designed for through-hole mounting with radial leads on a 5.08mm pitch. Operates across a temperature range of -55°C to 125°C, with a leakage current of 9.4µA. RoHS compliant and lead-free.
Kemet T350K476K025AT technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 9.4uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350K476K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.