Solid tantalum capacitor with 68µF capacitance and 16V DC rated voltage. Features 10% tolerance, 125°C maximum operating temperature, and radial through-hole mounting. This general-purpose component has an ESR of 1Ω, a dissipation factor of 6%, and a leakage current of 8.2µA. Designed with a 5.08mm lead pitch and a 0.5mm lead diameter, it operates from -55°C to 125°C.
Kemet T350K686K016AS technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 8.2uA |
| Length | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T350K686K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.