Radial Leaded Tantalum Capacitor, 68µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a solid tantalum dielectric with a maximum operating temperature of 125°C and a minimum of -55°C. Through-hole mount design with a 5.08mm lead pitch and 0.5mm lead diameter. RoHS compliant with a dissipation factor of 6% and ESR of 1Ω.
Kemet T350K686K016AT technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 13.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 8.2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350K686K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.