Kemet T350L686M020AS technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 16mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 10uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T35X |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T350L686M020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.