
Solid tantalum capacitor with 2.2µF capacitance and 16V DC rated voltage. Features 10% tolerance, 5% dissipation factor, and 8Ω ESR. Radial construction with 2.54mm lead pitch, suitable for through-hole mounting. Operates from -55°C to 125°C with a leakage current of 500nA. General purpose, RoHS compliant, and supplied in bulk packaging.
Kemet T351A225K016AT technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 9.6mm |
| Height - Seated (Max) | 0.378inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 9.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T351 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T351A225K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
