
The T351F476K006AT is a 47uF tantalum capacitor with a 10% tolerance, suitable for use in applications where a radial construction is required. It is packaged in a dipped format with a lead pitch of 2.54mm. The capacitor is rated for operation between -55°C and 125°C, and is compliant with RoHS regulations.
Kemet T351F476K006AT technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T351F476K006AT to view detailed technical specifications.
No datasheet is available for this part.
