Kemet T352C475K025AS7301 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 900nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T352C475K025AS7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.