Kemet T352G686M006AT technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Diameter | 6.3mm |
| Dissipation Factor | 6% |
| Height | 13mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3.3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T35X |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T352G686M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.