
Polarized tantalum capacitor with 100µF capacitance and 20V DC rating. Features a 10% tolerance, 600mΩ ESR, and 10µA leakage current. Designed for through-hole mounting with radial leads and a 5.08mm lead pitch. Operates across a temperature range of -55°C to 125°C.
Kemet T353M107K020AT technical specifications.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 19.3mm |
| Height - Seated (Max) | 0.76inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 10uA |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T353 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T353M107K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.