Cap Tant Solid 18uF 10V 10% (5.5 X 10.2mm) Radial 6.35mm 125°C Bulk
Kemet T354E186K010AS technical specifications.
| Capacitance | 18uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 1.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T354E186K010AS to view detailed technical specifications.
No datasheet is available for this part.