This 18uF tantalum capacitor has a voltage rating of 10VDC and a tolerance of 10%. It features a low ESR type and a leakage current of 1.4. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 6.35mm. Operating temperature range is from -55°C to 125°C.
Kemet T354E186K010AT technical specifications.
| Capacitance | 18uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 1.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T354E186K010AT to view detailed technical specifications.
No datasheet is available for this part.