The T354E186M010AS is a solid tantalum capacitor with a capacitance of 18uF and a voltage rating of 10VDC. It has a tolerance of 20% and a maximum operating temperature of 125C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 6.35mm. It has a low ESR type and a leakage current of 1.4uA.
Kemet T354E186M010AS technical specifications.
| Capacitance | 18uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 1.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T354E186M010AS to view detailed technical specifications.
No datasheet is available for this part.