This 18uF tantalum capacitor features a 10VDC voltage rating and 20% tolerance. It has a low ESR type and a maximum operating temperature of 125 degrees Celsius. The component is designed for through hole mounting with a radial termination style and a terminal pitch of 6.35mm. It can operate within a temperature range of -55 to 125 degrees Celsius.
Kemet T354E186M010AT technical specifications.
| Capacitance | 18uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 1.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T354E186M010AT to view detailed technical specifications.
No datasheet is available for this part.