Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 6.3mm diameter, 11.4mm height, and 6.35mm lead pitch for through-hole mounting. Offers a maximum operating temperature of 125°C, with a leakage current of 2.8µA and an ESR of 2Ω. This general-purpose radial component is supplied in bulk packaging.
Kemet T354G106K035AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 11.4mm |
| Height - Seated (Max) | 0.449inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 2.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T354, UltraDip II |
| Size | 11.4mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T354G106K035AS to view detailed technical specifications.
No datasheet is available for this part.