Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a radial package with a 6.35mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C, with a maximum dissipation factor of 6% and an ESR of 1.6Ω. Leakage current is rated at 4µA, and the component is RoHS compliant.
Kemet T354K106K050AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 4uA |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T354 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T354K106K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.